Part Details for PE1WAN051-20 by Pasternack Enterprises
Overview of PE1WAN051-20 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE1WAN051-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE1WAN051-20
|
Pasternack Enterprises US | Key Specifications. Waveguide Size WR-51 Gain Min 20 Beam Width, 3dB V 17.5 Beam Width, 3dB H 17.3 Frequency, Min 15 GHz Frequency, Max 22 GHz. WR-51 Waveguide Antenna, 15 GHz to 22 GHz Frequency Range, 20 dBi Gain, Integrated Cage-Style Mount., The PE1WAN051-20 Ku Band standard gain horn antenna (also known as waveguide horn) from Pasternack has a nominal gain of 20 dBi. This WR-51 standard gain horn has an integrated cage-style mount. The mount is a ruggedized aluminum mounting solution that integrates with test and measurement positioning systems, ensuring precise alignment and protection of the antenna. The Pasternack 20 dBi WR-51 horn antenna operates from 15 GHz to 22 GHz. The WR-51 PE1WAN051-20 waveguide horn is powder coated Aluminum for added protection and corrosion resistance. It is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Waveguide standard gain horn antennas are used in a wide variety of applications due to their high power handling capability, low loss, high directivity, and near constant electrical performance. Pasternack's WR-51 standard gain horns are available in 10, 15 and 20 dBi models with pyramidal shape and rectangular input. Our WR-28 standard gain horn antennas can ship worldwide the same day as it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 2 |
|
$1,504.8000 / $1,710.0000 | Buy Now |