Part Details for PE1WAN062-10NF by Pasternack Enterprises
Overview of PE1WAN062-10NF by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F110NFGLA#W0 | Renesas Electronics Corporation | High-function LCD Microcontrollers with USB 2.0/Rapid Charging Support for Sensor Modules and Healthcare Devices | |
R5F110NFALA#W0 | Renesas Electronics Corporation | High-function LCD Microcontrollers with USB 2.0/Rapid Charging Support for Sensor Modules and Healthcare Devices | |
R5F110NFGLA#U0 | Renesas Electronics Corporation | High-function LCD Microcontrollers with USB 2.0/Rapid Charging Support for Sensor Modules and Healthcare Devices |
Price & Stock for PE1WAN062-10NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE1WAN062-10NF
|
Pasternack Enterprises US | Key Specifications. Waveguide Size WR-62 Gain Min 10 Beam Width, 3dB V 52.1 Beam Width, 3dB H 51.6 Frequency, Min 12.4 GHz Frequency, Max 18 GHz. WR-62 Standard Gain Horn with 10 dBi gain, N Female connector, Integrated Cage-Style Mount., The PE1WAN062-10NF standard gain horn antenna with integrated cage-style mount (also known as waveguide horn) from Pasternack is part of our comprehensive selection of waveguide antennas. The cage-style mount is a ruggedized aluminum mounting solution that integrates with test and measurement positioning systems, ensuring precise alignment and protection of the antenna. This standard gain horn is mated with a WR-62 to N Female waveguide to coaxial adapter and operates from 12.4 GHz to 18 GHz. Our PE1WAN062-10NF standard gain horn antenna with integrated cage-style mount has a nominal gain of 10 dBi with a Horizontal and Vertical HPBW (Half Power Beam Width) of 52.1 dB and 51.6 dB respectively. Pasternack's N Female to WR-62 standard gain horns are available in 10, 15 and 20 dBi models with pyramidal shape and connectorized input. Waveguide antennas, such as the PE1WAN062-10NF are used in a wide variety of applications due to the high-power handling capability, low loss, high directivity, and near constant electrical performance. Our WR-62 waveguide antennas with N Female interface is part of over 40,000 RF, microwave and millimeter wave components from Pasternack available worldwide and ship same day. Features 12.4 GHz to 18 GHz WR-62 Waveguide Band 10 dBi Nominal Gain N Female Connector Ruggedized Aluminum Cage-Style Mount Integrates with Positioning Systems Applications Antenna Measurements Wireless Communication Laboratory Use Microwave Radio Systems Radome Testing Automotive Antenna Test Solutions Radar Cross Section Satellite Antenna Testing. Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,361.3600 / $1,547.0000 | Buy Now |