There are no models available for this part yet.
Overview of PE2-31211 by OTTO Engineering Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77312-118LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single row , Duplex, Polarized, 7 Positions, 2.54mm (0.100in) Pitch | |
10136647-031211LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, Nylon 66, Tin plating, Black Color, 3 Positions, GW Compatible, with Posts, Tray packing. | |
59453-121110EDHLF | Amphenol Communications Solutions | 0.50mm Flex Connectors, FPC/FFC Side Entry ZIF Connector, Surface Mount, 12 Positions, Bottom Contact, 0.50mm (0.020in) Pitch. |
Price & Stock for PE2-31211 by OTTO Engineering Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
999-PE2-31211
|
Mouser Electronics | Pushbutton Switches Momentary Action 5A SPST-DB, SPST-DB RoHS: Compliant | 9 |
|
$140.8800 / $187.8100 | Buy Now | |
Onlinecomponents.com | Small, Sealed, Momentary Action, Mil Grade PRF-8805/96 Pushbutton Switch - M8805/99-031 RoHS: Compliant | 0 |
|
$141.4400 / $161.0100 | Buy Now | ||
DISTI #
000000000003489243
|
Sager | Pushbutton Switches Momentary Action 5A SPST-DB, SPST-DB Min Qty: 1 | 0 |
|
$129.1600 / $173.4000 | Buy Now |
CAD Models for PE2-31211 by OTTO Engineering Inc
Part Data Attributes for PE2-31211 by OTTO Engineering Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OTTO ENGINEERING INC
|
Package Description
|
ROHS AND REACH COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.31
|
Samacsys Manufacturer
|
OTTO
|
Actuator Length
|
0.28 inch
|
Actuator Material
|
THERMOPLASTIC
|
Actuator Travel
|
4.445 mm
|
Actuator Type
|
BUTTON TYPE
|
Body Height
|
25.4 mm
|
Body Length or Diameter
|
16 mm
|
Bushing Length
|
0.44 inch
|
Bushing Type
|
15/32-32
|
Contact (AC) Max Rating I Load
|
5A@115VAC
|
Contact (AC) Max Rating R Load
|
2A@115VAC
|
Contact Current(AC)-Max
|
2 A
|
Contact Current(DC)-Max
|
2 A
|
Contact (DC) Max Rating R Load
|
2A@28VDC
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
28 V
|
Dielectric Withstand Volts
|
1000VAC V
|
Electrical Life
|
25000 Cycle(s)
|
Illumination
|
NON-ILLUMINATED
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Force-Max
|
26.69 N
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Sealing
|
SPLASH PROOF
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
DPDT
|
Switch Type
|
PUSHBUTTON SWITCH
|
Terminal Finish
|
Silver (Ag)
|
Terminal Length
|
0.16 inch
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|