Part Details for PE2-31231 by OTTO Engineering Inc
Overview of PE2-31231 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137785-031231LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Vertical Through Hole Header, LCP, Tin plating, Black Color, 3 Positions, GW Compatible, with Post, Tray packing. | |
RJE7B1831231 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6A, THT, Blue Housing, Recessed Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs | |
91901-31231LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 31 Positions. |
Price & Stock for PE2-31231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-PE2-31231
|
Mouser Electronics | Pushbutton Switches Momentary Action 5A SPST-DB, SPST-DB RoHS: Compliant | 0 |
|
$129.4300 / $172.5100 | Order Now |
DISTI #
000000000003489245
|
Sager | Pushbutton Switches Momentary Action 5A SPST-DB, SPST-DB | 0 |
|
Buy Now |
Part Details for PE2-31231
PE2-31231 CAD Models
PE2-31231 Part Data Attributes
|
PE2-31231
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
PE2-31231
OTTO Engineering Inc
Pushbutton Switch, DPDT, Momentary, 2A, 28VDC, Solder Terminal, Panel Mount-threaded, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Length | 0.28 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 4.445 mm | |
Actuator Type | BUTTON TYPE | |
Body Height | 25.4 mm | |
Body Length or Diameter | 16 mm | |
Bushing Length | 0.44 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Rating I Load | 5A@115VAC | |
Contact (AC) Max Rating R Load | 2A@115VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 26.69 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.16 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |