Resistors
PE2010FKF070R047L
YAGEO Corporation
Description: RES SMD 0.047 OHM 1% 1/2W 2010

Overview of PE2010FKF070R047L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PE2010FKF070R047L by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # PE2010FKF070R047L-ND
DigiKey RES 0.047 OHM 1% 1/2W 2010 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.1445
$0.1445 Buy Now
DISTI # PE2010FKF070R047L
Avnet Americas Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Foil 2010 47mOhm 1% Emboss T/R - Tape and Reel (Alt: PE2010FKF070R047L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0884
$0.0884 Buy Now
DISTI # 603-PE2010FKF070R047
Mouser Electronics Current Sense Resistors - SMD 47 mOhms 500mWat 1 % 100 ppm/C AEC-Q200 RoHS: Compliant 0
  • 1 $0.6300
  • 10 $0.4590
  • 100 $0.2660
  • 500 $0.1990
  • 1,000 $0.1560
  • 4,000 $0.1400
  • 48,000 $0.1360
$0.1360 / $0.6300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks 0
  • 4,000 $0.0765
$0.0765 Buy Now
Ozdisan Elektronik RES.(5025) 2010 47m Ohms 1% 1/2W 100PPM AEC-Q200 S 0
  • 2 $0.2583
  • 4,000 $0.2246
$0.2246 / $0.2583 RFQ

CAD Models for PE2010FKF070R047L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PE2010FKF070R047L by YAGEO Corporation

PE2010FKF070R047L
YAGEO Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
20 Weeks
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-55 °C
Package Height
0.64 mm
Package Length
5.08 mm
Package Style
SMT
Package Width
2.54 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.047 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
0.1532 V
Want to compare parts?
  1. PE2010FKF070R047L
    YAGEO Corporation
    RES SMD 0.047 OHM 1% 1/2W 2010
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PE2010FKF070R047L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PE2010FKF070R047L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of PE2010FKF070R047L would you like to use for your alert(s)?
  • Please alert me when PE2010FKF070R047L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PE2010FKF070R047L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PE2010FKF070R047L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PE2010FKF070R047L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PE2010FKF070R047L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PE2010FKF070R047L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: