Part Details for PE2093 by Pasternack Enterprises
Overview of PE2093 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE2093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE2093-ND
|
DigiKey | 3 Way N Wilkinson Power Divider Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
10 In Stock |
|
$302.6700 / $321.9900 | Buy Now |
DISTI #
PE2093
|
Pasternack Enterprises US | Key Specifications, Connector Series In: N, Connector Gender In: Female, Minimum Frequency: 690 MHz, Maximum Frequency: 2.7 GHz, Number of Output Ports: 3 Port, Impedance: 50 Ohm, Maximum Input Power: 10 Watt. 3 Way N Wilkinson Power Divider From 690 MHz to 2.7 GHz Rated at 10 Watts. PE2093 3 way type N power divider (also known as a type N coaxial power splitter) is rated for a minimum frequency of 690 MHz and a maximum frequency of 2.7 GHz. This Pasternack 3 port N type power divider / coaxial splitter has a 50 Ohm impedance and a maxium input power of 10 Watts. Our type N coaxial RF splitter / divider has a female type N input and 3 female type N output ports. This 3 way N type RF power divider from Pasternack is a wilkinson design and has a maximum insertion loss of 0. The maximum input VSWR of this type N wilkinson splitter / divider is 1.4:1 and the minimum isolation is 22 dB. Our 3 port type N power divider is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. This wilkinson 3 way type N female coaxial RF power divider splitter can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 10 |
|
$309.1100 / $321.9900 | Buy Now |