Part Details for PE224J2A0502 by KYET
Overview of PE224J2A0502 by KYET
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE224J2A0502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 220nF -40+110 5% 100V PluginP5mm Polypropylene Film Capacitors (CBB) ROHS | 11460 |
|
$0.0199 / $0.0395 | Buy Now |
Part Details for PE224J2A0502
PE224J2A0502 CAD Models
PE224J2A0502 Part Data Attributes
|
PE224J2A0502
KYET
Buy Now
|
Compare Parts:
PE224J2A0502
KYET
|
Samacsys Manufacturer | KYET |