Resistors
PE2512FKE070R082L
YAGEO Corporation
Description: RES SMD 0.082 OHM 1% 1W 2512

Overview of PE2512FKE070R082L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PE2512FKE070R082L by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # PE2512FKE070R082L-ND
DigiKey RES 0.082 OHM 1% 1W 2512 Min Qty: 4000 Lead time: 25 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.1167
$0.1167 Buy Now
DISTI # PE2512FKE070R082L
Avnet Americas Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Foil 2512 82mOhm 1% Emboss T/R - Tape and Reel (Alt: PE2512FKE070R082L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0801
$0.0801 Buy Now
DISTI # 603-PE2512FKE070R082
Mouser Electronics Current Sense Resistors - SMD 82 mOhms 1 Watts 1 % 50 ppm/C AEC-Q200 RoHS: Compliant 0
  • 1 $0.6100
  • 10 $0.4330
  • 100 $0.2250
  • 500 $0.1560
  • 1,000 $0.1220
  • 4,000 $0.1140
  • 8,000 $0.1100
  • 48,000 $0.1090
$0.1090 / $0.6100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks 0
  • 4,000 $0.0693
$0.0693 Buy Now
Ozdisan Elektronik RES.(6432) 2512 82m Ohms 1% 1W 50PPM AEC-Q200 SMT 0
  • 2 $0.2340
  • 4,000 $0.2035
$0.2035 / $0.2340 RFQ

CAD Models for PE2512FKE070R082L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PE2512FKE070R082L by YAGEO Corporation

PE2512FKE070R082L
YAGEO Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
25 Weeks
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-55 °C
Package Height
0.64 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.18 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.082 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
0.2863 V
Want to compare parts?
  1. PE2512FKE070R082L
    YAGEO Corporation
    RES SMD 0.082 OHM 1% 1W 2512
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PE2512FKE070R082L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PE2512FKE070R082L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of PE2512FKE070R082L would you like to use for your alert(s)?
  • Please alert me when PE2512FKE070R082L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PE2512FKE070R082L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PE2512FKE070R082L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PE2512FKE070R082L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PE2512FKE070R082L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PE2512FKE070R082L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: