Part Details for PE2512FKE7W0R06L by YAGEO Corporation
Overview of PE2512FKE7W0R06L by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE2512FKE7W0R06L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK3275
|
Newark | Res, R06, 1%, 2W, Metal Film, 2512, Resistance:0.06Ohm, Product Range:Pe_L Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:6.35Mm Rohs Compliant: Yes |Yageo PE2512FKE7W0R06L Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 / $0.1540 | Buy Now |
DISTI #
59AK3900
|
Newark | Res, 0R06, 1%, 2W, Metal Film, 2512, Resistance:0.06Ohm, Product Range:Pe_L Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:6.35Mm Rohs Compliant: Yes |Yageo PE2512FKE7W0R06L Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1540 | Buy Now |
DISTI #
26AK2720
|
Newark | Res, 0R06, 1%, 2W, Metal Film, 2512 Rohs Compliant: Yes |Yageo PE2512FKE7W0R06L Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1000 / $0.1530 | Buy Now |
DISTI #
YAG2174CT-ND
|
DigiKey | RES 0.06 OHM 1% 2W 2512 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9454 In Stock |
|
$0.1080 / $0.6000 | Buy Now |
DISTI #
PE2512FKE7W0R06L
|
Avnet Americas | SMD Current Sense Resistor, 60 Milliohm, ± 1%, 2 W, 2512 [6432 Metric], Metal Film - Tape and Reel (Alt: PE2512FKE7W0R06L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0807 / $0.0907 | Buy Now |
DISTI #
603-PE2512FKE7W0R06L
|
Mouser Electronics | Current Sense Resistors - SMD 2512 Case 60 mOhm AEC-Q200 RoHS: Compliant | 0 |
|
$0.1070 / $0.5700 | Order Now |
DISTI #
V72:2272_14168148
|
Arrow Electronics | Res Metal Film 2512 0.06 Ohm 1% 2W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2104 Container: Cut Strips | Americas - 526 |
|
$0.1045 / $0.4256 | Buy Now |
|
Future Electronics | PE Series 2512 2 W 60 mOhm ±1 % ±50 ppm/°C SMT Current Sensor Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1030 / $0.1090 | Buy Now |
DISTI #
54269794
|
Verical | Res Metal Film 2512 0.06 Ohm 1% 2W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 73 Package Multiple: 1 Date Code: 2104 | Americas - 526 |
|
$0.1045 / $0.2425 | Buy Now |
DISTI #
PE2512FKE7W0R06L
|
TTI | Current Sense Resistors - SMD 2512 Case 60 mOhm AEC-Q200 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 12000 In Stock |
|
$0.1170 | Buy Now |
Part Details for PE2512FKE7W0R06L
PE2512FKE7W0R06L CAD Models
PE2512FKE7W0R06L Part Data Attributes:
|
PE2512FKE7W0R06L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PE2512FKE7W0R06L
YAGEO Corporation
RES SMD 0.06 OHM 1% 2W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.06 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.3464 V |