Part Details for PE2512FKM7W0R068Z by YAGEO Corporation
Overview of PE2512FKM7W0R068Z by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE2512FKM7W0R068Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-PE2512FKM7W0R068Z-ND
|
DigiKey | RES 0.068 OHM 1% 2W 2512 Min Qty: 4000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1700 | Buy Now |
DISTI #
PE2512FKM7W0R068Z
|
Avnet Americas | Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Foil 2512 68mOhm 1% Emboss T/R - Tape and Reel (Alt: PE2512FKM7W0R068Z) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.1048 / $0.1178 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0899 | Buy Now |