Part Details for PE30L0FL223KLB by Vishay Intertechnologies
Overview of PE30L0FL223KLB by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for PE30L0FL223KLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M4458
|
Newark | Pe30 Am 22K 10% L Bo E3 /Blister |Vishay PE30L0FL223KLB Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.5300 / $35.3100 | Buy Now |
DISTI #
PE30L0FL223KLB
|
Avnet Americas | Rotary Potentiometer, Cermet, 22 kOhm, 1Turn, Logarithmic, 1.5 W, ± 10% - Bulk (Alt: PE30L0FL223KLB) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.9395 / $36.0424 | Buy Now |
DISTI #
PE30L0FL223KLB
|
Avnet Americas | Rotary Potentiometer, Cermet, 22 kOhm, 1Turn, Logarithmic, 1.5 W, ± 10% - Bulk (Alt: PE30L0FL223KLB) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.9395 / $36.0424 | Buy Now |
DISTI #
PE30L0FL223KLB
|
Avnet Abacus | Rotary Potentiometer, Cermet, 22 kOhm, 1Turn, Logarithmic, 1.5 W, � 10% (Alt: PE30L0FL223KLB) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for PE30L0FL223KLB
PE30L0FL223KLB CAD Models
PE30L0FL223KLB Part Data Attributes:
|
PE30L0FL223KLB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PE30L0FL223KLB
Vishay Intertechnologies
Potentiometer, Cermet, 1.5W, 22000ohm, 181.6V, 10% +/-Tol, -150,150ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Circular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 19.7 mm | |
Package Length | 13 mm | |
Package Style | Panel Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000; IEC60393-1 | |
Resistance Law | LOGARITHMIC | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 181.6 V |