Part Details for PE30L0FL471KABE110 by Vishay Intertechnologies
Overview of PE30L0FL471KABE110 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE30L0FL471KABE110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE30L0FL471KABE110
|
Avnet Americas | Rotary Potentiometer, Cermet, 470 Ohm, 1Turn, Linear, 3 W, ± 10% (Alt: PE30L0FL471KABE110) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 | 0 |
|
$14.3168 / $23.6430 | Buy Now |