Part Details for PE30L0FR474KAB by Vishay Intertechnologies
Overview of PE30L0FR474KAB by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for PE30L0FR474KAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M4519
|
Newark | Pe30 Al 470K 10% A Bo E3 Rohs Compliant: Yes |Vishay PE30L0FR474KAB Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.7900 / $35.7200 | Buy Now |
DISTI #
PE30L0FR474KAB
|
Avnet Americas | Rotary Potentiometer, Cermet, 470 kOhm, 1Turn, Linear, 190 mW, ± 10% - Bulk (Alt: PE30L0FR474KAB) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$18.6610 / $33.7358 | Buy Now |
DISTI #
PE30L0FR474KAB
|
Avnet Americas | Rotary Potentiometer, Cermet, 470 kOhm, 1Turn, Linear, 190 mW, ± 10% - Bulk (Alt: PE30L0FR474KAB) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$18.6610 / $33.7358 | Buy Now |
DISTI #
3997586
|
element14 Asia-Pacific | ROTARY POT, 470K, 3W, PANEL MOUNT RoHS: Compliant Min Qty: 1 Container: Each | 17 |
|
$31.8373 / $47.7522 | Buy Now |
DISTI #
3997586
|
Farnell | ROTARY POT, 470K, 3W, PANEL MOUNT RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Each | 17 |
|
$19.9459 / $27.6839 | Buy Now |
Part Details for PE30L0FR474KAB
PE30L0FR474KAB CAD Models
PE30L0FR474KAB Part Data Attributes:
|
PE30L0FR474KAB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PE30L0FR474KAB
Vishay Intertechnologies
Potentiometer, Cermet, 0.19W, 470000ohm, 300V, 10% +/-Tol, -150,150ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | STANDARD: IEC60393-1 | |
Construction | Cylindrical | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 19.7 mm | |
Package Length | 13 mm | |
Package Style | Panel Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.19 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000 | |
Resistance | 470000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 298.8 V |