Part Details for PE30LLFR102MABK5 by Vishay Intertechnologies
Overview of PE30LLFR102MABK5 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE30LLFR102MABK5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE30LLFR102MABK5
|
Avnet Americas | Rotary Potentiometer, Cermet, 1 kOhm, 1Turn, Linear, 3 W, ± 20% (Alt: PE30LLFR102MABK5) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 12 Weeks, 0 Days | 0 |
|
$13.3042 / $21.9709 | Buy Now |