Part Details for PE30MAFJ101MAB by Vishay Intertechnologies
Overview of PE30MAFJ101MAB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE30MAFJ101MAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE30MAFJ101MAB
|
Avnet Americas | Rotary Potentiometer, Cermet, 100 Ohm, 1Turn, Linear, 3 W, ± 20% - Bulk (Alt: PE30MAFJ101MAB) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$22.6525 / $36.3597 | Buy Now |
DISTI #
594-PE30MAFJ101MAB
|
Mouser Electronics | Potentiometers PE30 PE AM 100U 20% A DBAN BO e3 RoHS: Compliant | 0 |
|
$35.1500 / $41.6600 | Order Now |
DISTI #
PE30MAFJ101MAB
|
Avnet Abacus | Rotary Potentiometer, Cermet, 100 Ohm, 1Turn, Linear, 3 W, � 20% (Alt: PE30MAFJ101MAB) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |