Part Details for PE30MEFD103KAB by Vishay Sfernice
Overview of PE30MEFD103KAB by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE30MEFD103KAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-PE30MEFD103KAB-ND
|
DigiKey | POT 10K OHM 3W CERMET LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Box |
7 In Stock |
|
$33.9320 / $58.3800 | Buy Now |