Part Details for PE30MEFJ221KAB by Vishay Intertechnologies
Overview of PE30MEFJ221KAB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for PE30MEFJ221KAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M4546
|
Newark | Pe30 Pe Am 220U 10% A Bo E3 /Blister |Vishay PE30MEFJ221KAB Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.9800 / $42.3000 | Buy Now |
DISTI #
PE30MEFJ221KAB
|
Avnet Americas | Rotary Potentiometer, Cermet, 220 Ohm, 1Turn, Linear, 3 W, ± 10% - Bulk (Alt: PE30MEFJ221KAB) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$23.8869 / $43.1768 | Buy Now |
|
Future Electronics | PE30 Series 220 Ohm 10 % 3 W Panel Mount Fully Sealed Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 12 Weeks Container: Box | 0Box |
|
$34.0700 / $34.9100 | Buy Now |
Part Details for PE30MEFJ221KAB
PE30MEFJ221KAB CAD Models
PE30MEFJ221KAB Part Data Attributes
|
PE30MEFJ221KAB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PE30MEFJ221KAB
Vishay Intertechnologies
Potentiometer, Cermet, 3W, 220ohm, 25.7V, 10% +/-Tol, -150,150ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 12 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | STANDARD: IEC60393-1 | |
Construction | Cylindrical | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 19.7 mm | |
Package Length | 16 mm | |
Package Style | Panel Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000 | |
Resistance | 220 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 25.7 V |