There are no models available for this part yet.
Overview of PE37529/HS by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE37529/HS by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PE37529/HS
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: BNC, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Right Angle, Connector Mount Method 1: None, Connector Impedance 1: 75 Ohm, Connector Series 2: F, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 75 Ohm, RF Cable Part Number: RG6A/U, RF Cable Type: RG6, RF Cable Impedance: 75 Ohm. 75 Ohm BNC Male Right Angle to 75 Ohm F Male Cable Using 75 Ohm RG6 Coax with HeatShrink. PE37529/HS is a BNC male right angle to F male cable using RG6 coax. This Pasternack BNC male right angle to F male cable assembly uses a 75 Ohm BNC for connector 1 and a 75 Ohm F for connector 2. BNC right angle to F coaxial cable assembly uses 90 degree right angle coax cable connector. Our male BNC right angle to male F cable assembly uses a flexible cable type that is 75 Ohm. Pasternack PE37529/HS BNC male right angle to F male cable assembly is constructed with RG6 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |