There are no models available for this part yet.
Overview of PE37842 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE37842 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PE37842
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: FME, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50, Connector Series 2: NMO Mount, Connector Gender 2: Connector, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 0, RF Cable Part Number: RG58C/U, RF Cable Type: RG58, RF Cable Impedance: 50. FME Plug to NMO Mount Connector Cable Using RG58 Coax. PE37842 is a FME plug to NMO Mount connector cable using RG58 coax. This Pasternack FME plug to NMO Mount connector cable assembly uses a 50 Ohm FME for connector 1 and a NMO Mount for connector 2. Our plug FME to connector NMO Mount cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE37842 FME plug to NMO Mount connector cable assembly is constructed with RG58 coax. Min Qty: 1 Package Multiple: 1 | 6141 |
|
Buy Now |