Pasternack Enterprises |
Key Specifications, Connector 1 Series: N, Connector 1 Gender: Female, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector 1 Impedance: 50 Ohm, Connector 2 Series: SMP, Connector 2 Gender: Female, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Nickel, RF Cable Part Number: PE-SR405FL, RF Cable Type: PE-SR405FL, RF Cable Impedance: 50 Ohm, Length, Max: 36 inches. N Female to Push-On SMP Female Cable 36 Inch Length Using PE-SR405FL Coax., Radio frequency assembly N female to push-on SMP female cable 36 inch length using PE-SR405FL coax from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. The N female to push-on SMP female cable 36 inch length using PE-SR405FL coax, type N cable like our other Pasternack coaxial cable assemblies, will ship the same day and any custom type N to SMP cable assembly orders will ship same day as well. Pasternack RF coax cable assembly is built with type N cable connection on one end and SMP cable connection on the other. Our N type to SMP cable assemblies have a female gender on end 1 and female on end 2. PE3C6766-36 can also be known as a type N jack to SMP jack cable assembly and will be shipped same-day as it is purchased. Type N jack to SMP jack cable assembly PE3C6766-36 is built with PE-SR405FL which is a formable coax type. The Pasternack formable N cable assembly is manufactured with N type to SMP cable connectors, has a 50 Ohm impedance and is single shielded. RF specs on this 8 GHz maximum frequency N type female to SMP female cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3C6766-36 can also be used in the other direction and will be SMP female to type N female cable assembly if the opposite connectivity is required. Type N jack to SMP jack cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality type N to SMP cable assembly for quick shipment worldwide. Variations of type N cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this N female to push-on SMP female cable 36 inch length using PE-SR405FL coax. |
$115.7700 / $134.6200
|
|
View Details |