There are no models available for this part yet.
Overview of PE4014 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PE4014 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE4014-ND
|
DigiKey | BNC Female Bulkhead Mount Connec Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
124 In Stock |
|
$11.0000 / $12.7900 | Buy Now | |
Quest Components | 33 |
|
$17.5794 / $21.3804 | Buy Now | |||
Quest Components | 8 |
|
$15.8374 / $17.8171 | Buy Now | |||
LCSC | Connector accessories | 4 |
|
$12.9269 | Buy Now | ||
DISTI #
PE4014
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: BNC, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: Bulkhead, Interface Type 1: Solder Cup. BNC Female Bulkhead Mount Connector Solder Attachment Solder Cup Terminal, .410 inch D Hole. PE4014 BNC female bulkhead terminal connector has an interface type of solder cup and a 50 Ohm impedance. Pasternack BNC female bulkhead connector uses shield/contact solder as an attachment method. The Pasternack BNC female bulkhead terminal connector has a PTFE dielectric type. The Pasternack BNC terminal connector has a brass body with nickel plating. Our PE4014 BNC connector uses brass contact. This BNC female bulkhead terminal RF connector is RoHS and REACH compliant. This Pasternack female BNC bulkhead connector will ship the same day as purchased. Our bulkhead BNC female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom BNC connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 124 |
|
$11.0000 / $12.7900 | Buy Now |
CAD Models for PE4014 by Pasternack Enterprises
Part Data Attributes for PE4014 by Pasternack Enterprises
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
PASTERNACK ENTERPRISES INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Body Depth
|
0.43 inch
|
Body Diameter
|
0.5 inch
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF BNC CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Style
|
COAX
|
Coupling Type
|
BAYONET
|
Filter Feature
|
NO
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE AND PANEL
|
Number of Ports
|
1
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
YES
|
Shell Material
|
BRASS
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
1
|