Part Details for PE4037 by Pasternack Enterprises
Overview of PE4037 by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for PE4037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4037-ND
|
DigiKey | SMA Male Connector Solder Attach Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
823 In Stock |
|
$20.5100 / $22.7900 | Buy Now |
|
Quest Components | 24 |
|
$27.0000 / $30.0000 | Buy Now | |
DISTI #
PE4037
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 12.4 GHz, Interface Type 1: RG58, Interface Type 2: RG55, Interface Type 3: RG142, Interface Type 4: RG223, Interface Type 5: RG400. SMA Male Connector Solder Attachment for RG58, RG55, RG142, RG223, RG400. PE4037 SMA male coaxial connector has an interface type of RG58, RG55, RG142, RG223, RG400 and a 50 Ohm impedance. Pasternack SMA male connector uses shield/contact solder/solder as an attachment method. Our male SMA coaxial connector provides a minimum frequency of DC and a maximum frequency of 12.4 GHz. The Pasternack SMA male coaxial connector has a teflon dielectric type and a VSWR of 1.274. The Pasternack SMA coaxial connector has a brass body with nickel plating. Our PE4037 SMA connector uses brass contact. This SMA male coaxial RF connector is REACH compliant. This Pasternack male SMA connector will ship the same day as purchased. Our SMA male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMA connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 782 |
|
$19.6000 / $22.7900 | Buy Now |
Part Details for PE4037
PE4037 CAD Models
PE4037 Part Data Attributes:
|
PE4037
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE4037
Pasternack Enterprises
RF SMA Connector
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | RF SMA CONNECTOR | |
Manufacturer Series | PE4037 |