Part Details for PE4061 by Pasternack Enterprises
Overview of PE4061 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4061-ND
|
DigiKey | N Female Connector Clamp/Solder Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
90 In Stock |
|
$23.7500 / $26.3900 | Buy Now |
DISTI #
PE4061
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 11 GHz, Interface Type 1: RG213, Interface Type 2: RG214, Interface Type 3: RG8, Interface Type 4: RG9, Interface Type 5: RG11, Interface Type 6: RG225, Interface Type 7: RG393, Interface Type 8: RG144, Interface Type 9: RG216, Interface Type 10: RG215. N Female Connector Clamp/Solder Attachment for RG213, RG214, RG8, RG9, RG11, RG225, RG393, RG144, RG216, RG215. PE4061 type N female coaxial connector has an interface type of RG213, RG214, RG8, RG9, RG11, RG225, RG393, RG144, RG216, RG215 and a 50 Ohm impedance. Pasternack type N female connector uses shield/contact clamp/solder as an attachment method. Our female type N coaxial connector provides a minimum frequency of DC and a maximum frequency of 11 GHz. The Pasternack N type female coaxial connector has a PTFE dielectric type and a VSWR of 1.5. The Pasternack N type coaxial connector has a brass body with nickel plating. Our PE4061 N type connector uses brass contact. This type N female coaxial RF connector is RoHS and REACH compliant. This Pasternack female type N connector will ship the same day as purchased. Our N type female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom type N connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 90 |
|
$22.7000 / $26.3900 | Buy Now |