Part Details for PE4064SP by Pasternack Enterprises
Overview of PE4064SP by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4064SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4064SP-ND
|
DigiKey | TNC Female Connector Solder Atta Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
555 In Stock |
|
$28.6100 / $31.7900 | Buy Now |
DISTI #
PE4064SP
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: TNC, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: 4 Hole Flange, Minimum Frequency: DC, Maximum Frequency: 11 GHz, Interface Type 1: Solder Cup. TNC Female Connector Solder Attachment 4 Hole Flange Mount Solder Cup Terminal, .500 inch Hole Spacing. PE4064SP TNC female 4 hole flange terminal connector has an interface type of solder cup and a 50 Ohm impedance. Pasternack TNC female 4 hole flange connector uses shield/contact solder as an attachment method. Our female TNC terminal connector provides a minimum frequency of DC and a maximum frequency of 11 GHz. The Pasternack TNC female 4 hole flange terminal connector has a PTFE dielectric type and a VSWR of 1.3. The Pasternack TNC terminal connector has a brass body with nickel plating. Our PE4064SP TNC connector uses beryllium copper contact. This TNC female 4 hole flange terminal RF connector is RoHS and REACH compliant. This Pasternack female TNC 4 hole flange connector will ship the same day as purchased. Our 4 hole flange TNC female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom TNC connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 555 |
|
$27.3400 / $31.7900 | Buy Now |