Part Details for PE4074 by Pasternack Enterprises
Overview of PE4074 by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PE4074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4074-ND
|
DigiKey | SMC Plug Connector Crimp/Solder Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
148 In Stock |
|
$24.8300 / $27.5900 | Buy Now |
|
Quest Components | SMC PLUG CONNECTOR CRIMP/SOLDER ATTACHMENT FOR RG178, RG196 | 84 |
|
$7.8000 / $13.0000 | Buy Now |
DISTI #
PE4074
|
Pasternack Enterprises US | Key Specifications (Click on Data Sheet Above for Additional Details). Polarity Standard Connector Series SMC Connector Gender Plug Impedance 50 Ohm Body Style Straight Attachment Method Crimp/Solder Mount Method None Minimum Frequency DC Maximum Frequency 6 GHz Interface Type 1 RG178 Interface Type 2 RG196. SMC Plug Connector Crimp/Solder Attachment for RG178, RG196. PE4074 SMC plug coaxial connector has an interface type of RG178, RG196 and a 50 Ohm impedance. Pasternack SMC plug connector uses shield/contact crimp/solder as an attachment method. Our plug SMC coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. The Pasternack SMC plug coaxial connector has a PTFE dielectric type. The Pasternack SMC coaxial connector has a brass body with nickel plating. Our PE4074 SMC connector uses beryllium copper contact. This SMC plug coaxial RF connector is RoHS and REACH compliant. This Pasternack plug SMC connector will ship the same day as purchased. Our SMC plug connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMC connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 148 |
|
$23.7300 / $27.5900 | Buy Now |
Part Details for PE4074
PE4074 CAD Models
PE4074 Part Data Attributes:
|
PE4074
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE4074
Pasternack Enterprises
RF CONNECTOR; SMC PLUG, CRIMP ATTACHMENT FOR RG178 & RG196
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARDS: MIL-STD-348A | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP/SOLDER | |
VSWR | 1.4 |