Part Details for PE4093 by Pasternack Enterprises
Overview of PE4093 by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4093-ND
|
DigiKey | MHV Male Connector Crimp/Solder Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
20035 In Stock |
|
$30.9500 / $34.3900 | Buy Now |
|
LCSC | - CoaxialCable(Rf) ROHS | 5 |
|
$37.1737 | Buy Now |
DISTI #
PE4093
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: MHV, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 300 MHz, Interface Type 1: RG58, Interface Type 2: RG303, Interface Type 3: RG141, Interface Type 4: PE-C195, Interface Type 5: PE-P195, Interface Type 6: LMR-195, Interface Type 7: .195 inch. MHV Male Connector Crimp/Solder Attachment for RG58, RG303, RG141, PE-C195, PE-P195, LMR-195, 0.195 inch. PE4093 MHV male coaxial connector has an interface type of RG58, RG303, RG141, PE-C195, PE-P195, LMR-195, .195 inch and a 50 Ohm impedance. Pasternack MHV male connector uses shield/contact crimp/solder as an attachment method. Our male MHV coaxial connector provides a minimum frequency of DC and a maximum frequency of 300 MHz. The Pasternack MHV male coaxial connector has a PTFE dielectric type and a VSWR of 1.3. The Pasternack MHV coaxial connector has a brass body with nickel plating. Our PE4093 MHV connector uses brass contact. This MHV male coaxial RF connector is RoHS and REACH compliant. This Pasternack male MHV connector will ship the same day as purchased. Our MHV male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom MHV connector cable assemblies that will ship the same day as well, *LMR™ is a Trademark of Times Microwave. Min Qty: 1 Package Multiple: 1 | 20015 |
|
$29.5800 / $34.3900 | Buy Now |