Part Details for PE410-06403-024 by Pasternack Enterprises
Overview of PE410-06403-024 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE410-06403-024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE410-06403-024-ND
|
DigiKey | 3-SLOT TRB PLUG 3000 OHM TERMINA Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$105.2900 / $116.9900 | Buy Now |
DISTI #
PE410-06403-024
|
Pasternack Enterprises US | Key Specifications, Impedance: 3000 Ohm, Maximum Frequency: 500 MHz, Minimum Frequency: DC, Body Material: Brass, Connector Series: TRB 3-Slot, Connector Gender: Plug, Temperature, Max Operating: 200 deg C, Temperature, Min Operating: -55 deg C. 3-SLOT TRB PLUG 3000 OHM TERMINATOR NO CHAIN. Pasternack’s PE410-06403-024 MIL-STD-1553 Bus termination has a TRB 3-Slot plug connector. This Pasternack TRB 3-Slot plug load/termination is rated for a maximum frequency of 500 MHz. Our TRB 3-Slot plug termination load is a MIL-STD-1553 termination with a 3000 Ohm impedance. This TRB 3-Slot termination is manufactured with a brass body. This MIL-STD-1553 RF termination is commonly used to terminate devices such as bus couplers and bus relays. Our 3000 Ohm RF termination has gasket made from rubber. Additional dimensions and specifications for this RF load termination are on our downloadable PDF datasheet above. Pasternack's PE410-06403-024 termination has a TRB 3-Slot connector and is designed to withstand temperatures between -55 to +200 deg C. Our RF load/termination is an indispensable component in many RF, microwave and millimeter wave systems where signal reflection from unused ports can potentially damage the device or reduce signal integrity. This RF termination has a heatsink body that is designed to provide adequate heat dissipation within its full frequency of operation. Our RF termination has bronze inner conductor material with gold 30 micro inches plating. Our radio frequency termination is suitable for TRB PLUG applications. Pasternack is where to buy a 500 MHz RF load/termination for quick shipment worldwide because this is only one of more than a million RF parts/components we have available. Our TRB 3-Slot plug load termination is one of over 40,000 RF, microwave, and millimeter wave components in-stock at Pasternack. Our RF load termination will ship worldwide the same business day as purchased. Min Qty: 1 Package Multiple: 1 | 3 |
|
$100.6100 / $116.9900 | Buy Now |