Part Details for PE410-07593 by Pasternack Enterprises
Overview of PE410-07593 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE410-07593
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE410-07593-ND
|
DigiKey | 78 Ohm TRB Jack 1553 Connector C Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$8.9000 / $9.8900 | Buy Now |
DISTI #
PE410-07593
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: TRB, Connector Gender: Plug, Impedance: 78 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 500 MHz, Interface Type 1: TRT PLUG. 78 Ohm TRB Plug 1553 Connector Crimp/Solder Attachment for TRT PLUG,. PE410-07593 TRB plug coaxial connector has an interface type of TRB plug TRT PLUG and a 78 Ohm impedance.Pasternack TRB plug connector uses shield/contact crimp/solder as an attachment method. Our plug TRB coaxial connector provides a minimum frequency of DC and a maximum frequency of 500 MHz. The Pasternack TRB coaxial connector has a brass body with nickel plating. This TRB plug coaxial RF connector is REACH compliant. Our high quality PE410-07593 features a ASTM-B-733 body plating specification. We also build TRB custom connector cable assemblies that will ship the same day as well. Our TRB plug connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you to the perfect RF connector as per your requirement. Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.5100 / $9.8900 | Buy Now |