Part Details for PE4158 by Pasternack Enterprises
Overview of PE4158 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4158
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4158-ND
|
DigiKey | 75 Ohm SMC Plug Connector Crimp/ Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
49 In Stock |
|
$32.3900 / $35.9900 | Buy Now |
DISTI #
PE4158
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SMC, Connector Gender: Plug, Impedance: 75 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 2 GHz, Interface Type 1: PE-B150, Interface Type 2: RG180, Interface Type 3: RG195. 75 Ohm SMC Plug Connector Crimp/Solder Attachment for PE-B150, RG180, RG195. PE4158 SMC plug coaxial connector has an interface type of PE-B150, RG180, RG195 and a 75 Ohm impedance. Pasternack SMC plug connector uses shield/contact crimp/solder as an attachment method. Our plug SMC coaxial connector provides a minimum frequency of DC and a maximum frequency of 2 GHz. The Pasternack SMC plug coaxial connector has a PTFE dielectric type. The Pasternack SMC coaxial connector has a brass body with nickel plating. This SMC plug coaxial RF connector is RoHS and REACH compliant. This Pasternack plug SMC connector will ship the same day as purchased. Our SMC plug connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMC connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 49 |
|
$30.9500 / $35.9900 | Buy Now |