There are no models available for this part yet.
Overview of PE4163 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE4163 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE4163-ND
|
DigiKey | 75 Ohm SMB Jack Connector Crimp/ Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
26 In Stock |
|
$20.5700 / $23.9200 | Buy Now | |
DISTI #
PE4163
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SMB, Connector Gender: Jack, Impedance: 75 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Interface Type 1: PE-B150, Interface Type 2: RG180, Interface Type 3: RG195. 75 Ohm SMB Jack Connector Crimp/Solder Attachment for PE-B150, RG180, RG195. PE4163 SMB jack coaxial connector has an interface type of PE-B150, RG180, RG195 and a 75 Ohm impedance. Pasternack SMB jack connector uses shield/contact crimp/solder as an attachment method. The Pasternack SMB jack coaxial connector has a PTFE dielectric type. The Pasternack SMB coaxial connector has a brass body with nickel plating. This SMB jack coaxial RF connector is RoHS and REACH compliant. This Pasternack jack SMB connector will ship the same day as purchased. Our SMB jack connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMB connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 26 |
|
$20.5700 / $23.9200 | Buy Now |