Part Details for PE4167 by Pasternack Enterprises
Overview of PE4167 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PE4167
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4167-ND
|
DigiKey | SMB Jack Bulkhead Mount Connecto Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
296 In Stock |
|
$10.6600 / $12.3900 | Buy Now |
DISTI #
PE4167
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SMB, Connector Gender: Jack, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: Bulkhead, Minimum Frequency: DC, Maximum Frequency: 4 GHz, Interface Type 1: Solder Cup. SMB Jack Bulkhead Mount Connector Solder Attachment Solder Cup Terminal, .177 inch D Hole, Rear Mount. PE4167 SMB jack bulkhead terminal connector has an interface type of solder cup and a 50 Ohm impedance. Pasternack SMB jack bulkhead connector uses shield/contact solder as an attachment method. Our jack SMB terminal connector provides a minimum frequency of DC and a maximum frequency of 4 GHz. The Pasternack SMB jack bulkhead terminal connector has a PTFE dielectric type and a VSWR of 1.3. The Pasternack SMB terminal connector has a brass body with nickel plating. Our PE4167 SMB connector uses brass contact. This SMB jack bulkhead terminal RF connector is RoHS and REACH compliant. This Pasternack jack SMB bulkhead connector will ship the same day as purchased. Our bulkhead SMB jack connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMB connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 296 |
|
$10.6600 / $12.3900 | Buy Now |