Part Details for PE4169 by Pasternack Enterprises
Overview of PE4169 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4169
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4169-ND
|
DigiKey | 75 Ohm SMC Jack Bulkhead Mount C Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
10 In Stock |
|
$61.9100 / $71.9900 | Buy Now |
DISTI #
PE4169
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SMC, Connector Gender: Jack, Impedance: 75 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: Bulkhead, Interface Type 1: Solder Cup. 75 Ohm SMC Jack Bulkhead Mount Connector Solder Attachment Solder Cup Terminal, .295 inch D Hole, Rear Mount. PE4169 SMC jack bulkhead terminal connector has an interface type of solder cup and a 75 Ohm impedance. Pasternack SMC jack bulkhead connector uses shield/contact solder as an attachment method. The Pasternack SMC jack bulkhead terminal connector has a PTFE dielectric type. The Pasternack SMC terminal connector has a brass body with gold plating. This SMC jack bulkhead terminal RF connector is RoHS and REACH compliant. This Pasternack jack SMC bulkhead connector will ship the same day as purchased. Our bulkhead SMC jack connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMC connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 10 |
|
$61.9100 / $71.9900 | Buy Now |