Part Details for PE4172 by Pasternack Enterprises
Overview of PE4172 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4172-ND
|
DigiKey | 75 Ohm SMB Jack Bulkhead Connect Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1579 In Stock |
|
$0.7700 / $0.8900 | Buy Now |
DISTI #
PE4172
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SMB, Connector Gender: Jack, Impedance: 75 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: Bulkhead, Interface Type 1: Solder Cup. 75 Ohm SMB Jack Bulkhead Connector Solder Attachment Solder Cup Terminal, .295 inch D Hole. PE4172 SMB jack bulkhead terminal connector has an interface type of solder cup and a 75 Ohm impedance. Pasternack SMB jack bulkhead connector uses shield/contact solder as an attachment method. The Pasternack SMB jack bulkhead terminal connector has a PTFE dielectric type. The Pasternack SMB terminal connector has a brass body with nickel plating. This SMB jack bulkhead terminal RF connector is RoHS and REACH compliant. This Pasternack jack SMB bulkhead connector will ship the same day as purchased. Our bulkhead SMB jack connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMB connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 1579 |
|
$0.7700 / $0.8900 | Buy Now |