Part Details for PE4207 by Pasternack Enterprises
Overview of PE4207 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PE4207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4207-ND
|
DigiKey | BNC Male Connector Clamp/Solder Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$23.9000 / $27.7900 | Buy Now |
DISTI #
PE4207
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: BNC, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Interface Type 1: PE-SR405AL, Interface Type 2: PE-SR405FL, Interface Type 3: RG405. BNC Male Connector Clamp/Solder Attachment for PE-SR405AL, PE-SR405FL, RG405. PE4207 BNC male coaxial connector has an interface type of PE-SR405AL, PE-SR405FL, RG405 and a 50 Ohm impedance. Pasternack BNC male connector uses shield/contact clamp/solder as an attachment method. The Pasternack BNC coaxial connector has a brass body with nickel plating. This BNC male coaxial RF connector is REACH compliant. This Pasternack male BNC connector will ship the same day as purchased. Our BNC male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom BNC connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 0 |
|
$23.9000 / $27.7900 | Buy Now |
Part Details for PE4207
PE4207 CAD Models
PE4207 Part Data Attributes
|
PE4207
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE4207
Pasternack Enterprises
RF BNC Connector
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
Body Depth | 1.07 inch | |
Body Diameter | 0.57 inch | |
Cable Types | RG405, PE-SR405AL, PE-SR405FL | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CLAMP/SOLDER | |
Total Number of Contacts | 1 |