Part Details for PE42510AMLI by pSemi
Overview of PE42510AMLI by pSemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PE42510AMLI
PE42510AMLI CAD Models
PE42510AMLI Part Data Attributes
|
PE42510AMLI
pSemi
Buy Now
Datasheet
|
Compare Parts:
PE42510AMLI
pSemi
SPDT, 30MHz Min, 2000MHz Max, 1 Func, 0.7dB Insertion Loss-Max, CMOS, 5 X 5 MM, GREEN, QFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PSEMI CORP | |
Package Description | LCC32,.2SQ,20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | CMOS COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 45 dBm | |
Insertion Loss-Max | 0.7 dB | |
Isolation-Min | 25 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
On Time-Nom | 40 µs | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 30 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Power Supplies | 3.3 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for PE42510AMLI
This table gives cross-reference parts and alternative options found for PE42510AMLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE42510AMLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE42510AMLI-Z | SPDT, 30MHz Min, 2000MHz Max, 1 Func, 0.7dB Insertion Loss-Max, CMOS, 5 X 5 MM, GREEN, QFN-32 | pSemi | PE42510AMLI vs PE42510AMLI-Z |