Filter Your Search
1 - 3 of 3 results
|
PE42510AMLI-Z
pSemi
|
Check for Price | Yes | Obsolete | 50 Ω | 45 dBm | 0.7 dB | 40 µs | YES | 2 GHz | SPDT | CMOS | CMOS COMPATIBLE | 25 dB | 1 | 2 GHz | 30 MHz | 3.3 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | Matte Tin (Sn) | PSEMI CORP | LCC32,.2SQ,20 | unknown | EAR99 | 8536.50.70.00 | |||
|
PE42510AMLI
pSemi
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 45 dBm | 0.7 dB | 40 µs | YES | 2 GHz | SPDT | CMOS | CMOS COMPATIBLE | 25 dB | 1 | 2 GHz | 30 MHz | 3.3 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | Matte Tin (Sn) | PSEMI CORP | LCC32,.2SQ,20 | unknown | EAR99 | 8536.50.70.00 | ||
|
PE42510AMLI-X
pSemi
|
Check for Price | Yes | Obsolete | 50 Ω | 45 dBm | 0.7 dB | 2 GHz | SPDT | CMOS COMPATIBLE | 2 GHz | 30 MHz | 85 °C | -40 °C | COMPONENT | PSEMI CORP | compliant | EAR99 | 8536.50.70.00 |