There are no models available for this part yet.
Overview of PE4366 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for PE4366 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE4366-ND
|
DigiKey | SMB Plug Connector Solder Attach Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
561 In Stock |
|
$30.4400 / $35.3900 | Buy Now | |
Quest Components | 1 |
|
$76.4472 | Buy Now | |||
DISTI #
PE4366
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SMB, Connector Gender: Plug, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Interface Type 1: Thru Hole. SMB Plug Connector Solder Attachment Thru Hole PCB, .200 inch x .067 inch Hole Spacing. PE4366 SMB plug pcb connector has an interface type of thru hole and a 50 Ohm impedance. Pasternack SMB plug connector uses shield/contact solder as an attachment method. The Pasternack SMB plug pcb connector has a PTFE dielectric type. The Pasternack SMB pcb connector has a brass body with gold plating. This SMB plug pcb RF connector is RoHS and REACH compliant. This Pasternack plug SMB connector will ship the same day as purchased. Our SMB plug connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMB connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 561 |
|
$30.4400 / $35.3900 | Buy Now |
CAD Models for PE4366 by Pasternack Enterprises
Part Data Attributes for PE4366 by Pasternack Enterprises
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
PASTERNACK ENTERPRISES INC
|
Reach Compliance Code
|
unknown
|
Connector Type
|
RF SMB CONNECTOR
|