Part Details for PE4379 by Pasternack Enterprises
Overview of PE4379 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PE4379
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4379-ND
|
DigiKey | BNC Male Connector Clamp/Solder Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
492 In Stock |
|
$25.3700 / $28.1900 | Buy Now |
DISTI #
PE4379
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: BNC, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Interface Type 1: RG8X, Interface Type 2: PE-C240, Interface Type 3: .240 inch, Interface Type 4: B7808A, Interface Type 5: LMR-240. BNC Male Connector Clamp/Solder Attachment for RG8X, PE-C240, 0.240 inch, B7808A, LMR-240. PE4379 BNC male coaxial connector has an interface type of RG8X, PE-C240, .240 inch, B7808A, LMR-240 and a 50 Ohm impedance. Pasternack BNC male connector uses shield/contact clamp/solder as an attachment method. The Pasternack BNC male coaxial connector has a PTFE dielectric type. The Pasternack BNC coaxial connector has a brass body with nickel plating. Our PE4379 BNC connector uses brass contact. This BNC male coaxial RF connector is RoHS and REACH compliant. This Pasternack male BNC connector will ship the same day as purchased. Our BNC male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom BNC connector cable assemblies that will ship the same day as well, *LMR™ is a Trademark of Times Microwave. Min Qty: 1 Package Multiple: 1 | 492 |
|
$24.2400 / $28.1900 | Buy Now |
Part Details for PE4379
PE4379 CAD Models
PE4379 Part Data Attributes:
|
PE4379
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE4379
Pasternack Enterprises
RF BNC Connector
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: MIL-STD-348A | |
Body Depth | 1.09 inch | |
Body Diameter | 0.57 inch | |
Cable Types | RG-8X, PE-C240 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CLAMP/SOLDER | |
Total Number of Contacts | 1 |