Part Details for PE44032 by Pasternack Enterprises
Overview of PE44032 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44032-ND
|
DigiKey | SMA Male Connector Field Replace Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
99 In Stock |
|
$5.4700 / $6.3600 | Buy Now |
DISTI #
PE44032
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Field Replaceable, Mount Method: 2 Hole Flange, Interface Type 1: .036 inch Pin. SMA Male Connector Field Replaceable Attachment 2 Hole Flange 0.036 inch Pin. PE44032 SMA male 2 hole flange connector has an interface type of .036 inch pin and a 50 Ohm impedance. Pasternack SMA male 2 hole flange connector uses shield/contact as an attachment method. The Pasternack SMA male 2 hole flange connector has a PTFE dielectric type. The Pasternack SMA connector has a passivated stainless steel body. This SMA male 2 hole flange RF connector is REACH compliant. This Pasternack male SMA 2 hole flange connector will ship the same day as purchased. Our 2 hole flange SMA male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMA connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 99 |
|
$5.4700 / $6.3600 | Buy Now |