Part Details for PE44088 by Pasternack Enterprises
Overview of PE44088 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44088
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44088-ND
|
DigiKey | Mini UHF Male Push-On Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1655 In Stock |
|
$15.1100 / $16.7900 | Buy Now |
DISTI #
PE44088
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: Mini UHF, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Interface Type 1: RG55, Interface Type 2: RG141, Interface Type 3: RG142, Interface Type 4: RG223, Interface Type 5: RG400. Mini UHF Male Push-On Connector Crimp/Solder Attachment for RG55, RG141, RG142, RG223, RG400. PE44088 Mini UHF male coaxial push-on connector has an interface type of RG55, RG141, RG142, RG223, RG400 and a 50 Ohm impedance. Pasternack Mini UHF male connector uses shield/contact crimp/solder as an attachment method. The Pasternack Mini UHF male coaxial push-on connector has a PTFE dielectric type. The Pasternack Mini UHF coaxial connector has a brass body with nickel plating. This Mini UHF male coaxial push-on RF connector is RoHS and REACH compliant. This Pasternack male Mini UHF connector will ship the same day as purchased. Our Mini UHF male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom Mini UHF connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 1655 |
|
$14.4400 / $16.7900 | Buy Now |