Part Details for PE44123 by Pasternack Enterprises
Overview of PE44123 by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44123-ND
|
DigiKey | SMB Jack Bulkhead Mount Connecto Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
51 In Stock |
|
$33.1000 / $35.5900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
Buy Now | |
DISTI #
PE44123
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SMB, Connector Gender: Jack, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: Bulkhead, Minimum Frequency: DC, Maximum Frequency: 4 GHz, Interface Type 1: Thru Hole. SMB Jack Bulkhead Mount Connector Solder Attachment Thru Hole PCB, .177 inch D Hole. PE44123 SMB jack bulkhead pcb connector has an interface type of thru hole and a 50 Ohm impedance. Pasternack SMB jack bulkhead connector uses shield/contact solder as an attachment method. Our jack SMB pcb connector provides a minimum frequency of DC and a maximum frequency of 4 GHz. The Pasternack SMB jack bulkhead pcb connector has a PTFE dielectric type. The Pasternack SMB pcb connector has a brass body with gold plating. This SMB jack bulkhead pcb RF connector is RoHS and REACH compliant. This Pasternack jack SMB bulkhead connector will ship the same day as purchased. Our bulkhead SMB jack connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMB connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 26 |
|
$32.3900 / $35.5900 | Buy Now |