Part Details for PE44172 by Pasternack Enterprises
Overview of PE44172 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44172-ND
|
DigiKey | 75 Ohm TNC Male Right Angle Conn Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
52 In Stock |
|
$93.5900 / $103.9900 | Buy Now |
DISTI #
PE44172
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: TNC, Connector Gender: Male, Impedance: 75 Ohm, Body Style: Right Angle, Attachment Method: Clamp/Solder, Mount Method: None, Interface Type 1: RG179, Interface Type 2: RG187. 75 Ohm TNC Male Right Angle Connector Clamp/Solder Attachment for RG179, RG187. PE44172 TNC male right angle coaxial connector has an interface type of RG179, RG187 and a 75 Ohm impedance. Pasternack TNC male connector uses shield/contact clamp/solder as an attachment method. The Pasternack right angle TNC male coaxial connector has a PTFE dielectric type. The Pasternack TNC coaxial connector has a brass body with nickel plating. This TNC male right angle coaxial RF connector is RoHS and REACH compliant. This Pasternack right angle male TNC connector will ship the same day as purchased. Our TNC right angle male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom TNC connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 52 |
|
$89.4300 / $103.9900 | Buy Now |