Part Details for PE4420 by Pasternack Enterprises
Overview of PE4420 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4420-ND
|
DigiKey | SMA Female Bulkhead Connector Cr Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$26.0900 / $28.9900 | Buy Now |
DISTI #
PE4420
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: Bulkhead, Minimum Frequency: DC, Maximum Frequency: 12.4 GHz, Interface Type 1: RG58. SMA Female Bulkhead Connector Crimp/Solder Attachment For RG58, .235 inch D Hole. PE4420 SMA female bulkhead coaxial connector has an interface type of RG58 and a 50 Ohm impedance. Pasternack SMA female bulkhead connector uses shield/contact crimp/solder as an attachment method. Our female SMA coaxial connector provides a minimum frequency of DC and a maximum frequency of 12.4 GHz. The Pasternack SMA female bulkhead coaxial connector has a PTFE dielectric type and a VSWR of 1.3. The Pasternack SMA coaxial connector has a brass body with nickel plating. Our PE4420 SMA connector uses beryllium copper contact. This SMA female bulkhead coaxial RF connector is REACH compliant. This Pasternack female SMA bulkhead connector will ship the same day as purchased. Our bulkhead SMA female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMA connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 1789 |
|
$24.9300 / $28.9900 | Buy Now |