Part Details for PE44204 by Pasternack Enterprises
Overview of PE44204 by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44204-ND
|
DigiKey | SMA Female Connector Solder Atta Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
21 In Stock |
|
$31.9800 / $37.1900 | Buy Now |
|
LCSC | Connector accessories | 5 |
|
$37.9693 | Buy Now |
DISTI #
PE44204
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Interface Type 1: .042 inch End Launch. SMA Female Connector Solder Attachment .042 inch End Launch PCB, .030 inch Diameter. PE44204 SMA female pcb connector has an interface type of .042 inch end launch and a 50 Ohm impedance. Pasternack SMA female connector uses shield/contact solder as an attachment method. Our female SMA pcb connector provides a minimum frequency of DC and a maximum frequency of 18 GHz. The Pasternack SMA female pcb connector has a PTFE dielectric type. The Pasternack SMA pcb connector has a brass body with gold over nickel plating. Our PE44204 SMA connector uses beryllium copper contact. This SMA female pcb RF connector is REACH compliant. This Pasternack female SMA connector will ship the same day as purchased. Our SMA female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMA connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 21 |
|
$31.9800 / $37.1900 | Buy Now |