Part Details for PE44208 by Pasternack Enterprises
Overview of PE44208 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44208-ND
|
DigiKey | SMA Female Connector Solder Atta Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
130 In Stock |
|
$35.6300 / $39.5900 | Buy Now |
DISTI #
PE44208
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Interface Type 1: .047 inch End Launch. SMA Female Connector Solder Attachment .047 inch End Launch PCB, .020 inch x .010 inch Contact. PE44208 SMA female pcb connector has an interface type of .047 inch end launch and a 50 Ohm impedance. Pasternack SMA female connector uses shield/contact solder as an attachment method. The Pasternack SMA female pcb connector has a PTFE dielectric type. The Pasternack SMA pcb connector has a brass body with gold plating. This SMA female pcb RF connector is RoHS and REACH compliant. This Pasternack female SMA connector will ship the same day as purchased. Our SMA female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMA connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 130 |
|
$34.0500 / $39.5900 | Buy Now |