Part Details for PE44240 by Pasternack Enterprises
Overview of PE44240 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44240-ND
|
DigiKey | SMA Female Connector Solder Atta Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
172 In Stock |
|
$30.2300 / $33.5900 | Buy Now |
DISTI #
PE44240
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: Press-In, Interface Type 1: Tab. SMA Female Connector Solder Attachment Press-In Mount Tab Terminal, .200 inch Diameter. PE44240 SMA female press-in terminal connector has an interface type of tab and a 50 Ohm impedance. Pasternack SMA female press-in connector uses shield/contact solder as an attachment method. The Pasternack SMA female press-in terminal connector has a PTFE dielectric type. The Pasternack SMA terminal connector has a brass body with gold plating. This SMA female press-in terminal RF connector is RoHS and REACH compliant. This Pasternack female SMA press-in connector will ship the same day as purchased. Our press-in SMA female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMA connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 172 |
|
$28.8900 / $33.5900 | Buy Now |