Part Details for PE44259 by Pasternack Enterprises
Overview of PE44259 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44259
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44259-ND
|
DigiKey | 1.0/2.3 Jack Bulkhead Mount Conn Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1709 In Stock |
|
$16.5000 / $19.1900 | Buy Now |
DISTI #
PE44259
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: 1.0/2.3, Connector Gender: Jack, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: Bulkhead, Interface Type 1: Thru Hole. 1.0/2.3 Jack Bulkhead Mount Connector Solder Attachment Thru Hole PCB, .220 inch Diameter. PE44259 1.0/2.3 jack bulkhead pcb connector has an interface type of thru hole and a 50 Ohm impedance. Pasternack 1.0/2.3 jack bulkhead connector uses shield/contact solder as an attachment method. The Pasternack 1.0/2.3 jack bulkhead pcb connector has a PTFE dielectric type. The Pasternack 1.0/2.3 pcb connector has a brass body with gold plating. Our PE44259 1.0/2.3 connector uses beryllium copper contact. This 1.0/2.3 jack bulkhead pcb RF connector is RoHS and REACH compliant. This Pasternack jack 1.0/2.3 bulkhead connector will ship the same day as purchased. Our bulkhead 1.0/2.3 jack connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom 1.0/2.3 connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 1709 |
|
$16.5000 / $19.1900 | Buy Now |
Part Details for PE44259
PE44259 CAD Models
PE44259 Part Data Attributes
|
PE44259
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE44259
Pasternack Enterprises
RF CONNECTOR1.0/2.3 SNAP ON JACK BULKHEAD; P.C. MOUNT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Reach Compliance Code | unknown | |
Body Depth | 0.368 inch | |
Body Diameter | 0.22 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF 1.0/2.3 DIN CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |