Part Details for PE44313 by Pasternack Enterprises
Overview of PE44313 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44313-ND
|
DigiKey | 75 Ohm F Male Connector Crimp/So Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
608 In Stock |
|
$14.7500 / $16.3900 | Buy Now |
DISTI #
PE44313
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: F, Connector Gender: Male, Impedance: 75 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 1 GHz, Interface Type 1: RG6-CATV. 75 Ohm F Male Connector Crimp/Solder Attachment for RG6-CATV, 3 Pieces Connector. PE44313 type F male coaxial connector has an interface type of RG6-CATV and a 75 Ohm impedance. Pasternack type F male connector uses shield/contact crimp/solder as an attachment method. Our male type F coaxial connector provides a minimum frequency of DC and a maximum frequency of 1 GHz. The Pasternack type F male coaxial connector has a PTFE dielectric type and a VSWR of 1.3. The Pasternack type F coaxial connector has a brass body with nickel plating. Our PE44313 type F connector uses brass contact. This F type male coaxial RF connector is RoHS and REACH compliant. This Pasternack male type F connector will ship the same day as purchased. Our type F male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom F type connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 462 |
|
$14.1000 / $16.3900 | Buy Now |