Part Details for PE44339 by Pasternack Enterprises
Overview of PE44339 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44339
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE44339
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: 1.85mm, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Field Replaceable, Mount Method: Threaded, Minimum Frequency: DC, Maximum Frequency: 65 GHz, Interface Type 1: .009 inch Pin. 1.85mm Female Threaded Connector Field Replaceable Attachment 0.009 inch Pin. PE44339 1.85mm female threaded connector has an interface type of .009 inch pin and a 50 Ohm impedance. Pasternack 1.85mm female threaded connector uses shield/contact as an attachment method. Our female 1.85mm connector provides a minimum frequency of DC and a maximum frequency of 65 GHz. The Pasternack 1.85mm female threaded connector has a PPO dielectric type and a VSWR of 1.33. The Pasternack 1.85mm connector has a passivated stainless steel body. Our PE44339 1.85mm connector uses beryllium copper contact. This 1.85mm female threaded RF connector is REACH compliant. This Pasternack female 1.85mm threaded connector will ship the same day as purchased. Our threaded 1.85mm female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom 1.85mm connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 150 |
|
$126.2300 / $143.4400 | Buy Now |