Part Details for PE44363 by Pasternack Enterprises
Overview of PE44363 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44363
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44363-ND
|
DigiKey | 10-32 Female Connector Clamp/Sol Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
15 In Stock |
|
$24.7500 / $28.7800 | Buy Now |
DISTI #
PE44363
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: 10-32, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Interface Type 1: RG174, Interface Type 2: RG316, Interface Type 3: RG188, Interface Type 4: PE-B100, Interface Type 5: PE-C100, Interface Type 6: .100 inch, Interface Type 7: LMR-100. 10-32 Female Connector Clamp/Solder Attachment for RG174, RG316, RG188, PE-B100, PE-C100, 0.100 inch, LMR-100. PE44363 10-32 female coaxial connector has an interface type of RG174, RG316, RG188, PE-B100, PE-C100, .100 inch, LMR-100 and a 50 Ohm impedance. Pasternack 10-32 female connector uses shield/contact clamp/solder as an attachment method. The Pasternack 10-32 female coaxial connector has a PTFE dielectric type. The Pasternack 10-32 coaxial connector has a brass body with nickel plating. This 10-32 female coaxial RF connector is RoHS and REACH compliant. This Pasternack female 10-32 connector will ship the same day as purchased. Our 10-32 female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom 10-32 connector cable assemblies that will ship the same day as well, *LMR™ is a Trademark of Times Microwave. Min Qty: 1 Package Multiple: 1 | 15 |
|
$24.7500 / $28.7800 | Buy Now |